Power Circuits
LM2703MFX-ADJ/NOPB
Description: Micropower Step-Up DC/DC Converter with 350mA Peak Current Limit 5-SOT-23 -40 to 125

Overview of LM2703MFX-ADJ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM2703MFX-ADJ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 926-LM2703MFXADJNOPB
Mouser Electronics LCD Drivers Micropower Step-Up DC/DC Converter with 350mA Peak Current Limit 5-SOT-23 -40 to 125 RoHS: Compliant 1971
  • 1 $1.8000
  • 10 $1.6100
  • 100 $1.3000
  • 250 $1.2200
  • 500 $1.0600
  • 1,000 $0.8850
  • 3,000 $0.8240
  • 6,000 $0.7940
  • 9,000 $0.7630
$0.7630 / $1.8000 Buy Now
DISTI # C1S523900807235
Chip1Stop DC/DC Switching Regulators RoHS: Not Compliant pbFree: Yes 3000
  • 3,000 $0.7474
$0.7474 Buy Now
LCSC 21V 1 boost converter DC-DCVoltage Stabilizer 350mA 2.2V7V SOT-23-5 LED Drivers ROHS 1
  • 1 $0.7790
  • 10 $0.7602
  • 30 $0.7460
  • 100 $0.7335
$0.7335 / $0.7790 Buy Now

CAD Models for LM2703MFX-ADJ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2703MFX-ADJ/NOPB by Texas Instruments

LM2703MFX-ADJ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
CONSTANT OFF TIME
Input Voltage-Max
7 V
Input Voltage-Min
2.2 V
Input Voltage-Nom
2.2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Output Voltage-Max
21 V
Output Voltage-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. LM2703MFX-ADJ/NOPB
    Texas Instruments
    Micropower Step-Up DC/DC Converter with 350mA Peak Current Limit 5-SOT-23 -40 to 125
    VS

Alternate Parts for LM2703MFX-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM2703MFX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2703MFX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2703MF-ADJ IC 0.4 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2703MFX-ADJ/NOPB vs LM2703MF-ADJ
LM2703MFX-ADJ IC 0.4 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2703MFX-ADJ/NOPB vs LM2703MFX-ADJ
LM2703MF-ADJ Micropower Step-Up DC/DC Converter with 350mA Peak Current Limit 5-SOT-23 -40 to 125 Texas Instruments LM2703MFX-ADJ/NOPB vs LM2703MF-ADJ
LM2703MF-ADJ/NOPB Micropower Step-Up DC/DC Converter with 350mA Peak Current Limit 5-SOT-23 -40 to 125 Texas Instruments LM2703MFX-ADJ/NOPB vs LM2703MF-ADJ/NOPB
LM2703MFX-ADJ 0.4A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN Texas Instruments LM2703MFX-ADJ/NOPB vs LM2703MFX-ADJ
LM2703MFX-ADJ/NOPB IC 0.4 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2703MFX-ADJ/NOPB vs LM2703MFX-ADJ/NOPB
LM2703MF-ADJ/NOPB IC 0.4 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2703MFX-ADJ/NOPB vs LM2703MF-ADJ/NOPB
Part Number Description Manufacturer Compare
LM2703MF-ADJ/NOPB Micropower Step-Up DC/DC Converter with 350mA Peak Current Limit 5-SOT-23 -40 to 125 Texas Instruments LM2703MFX-ADJ/NOPB vs LM2703MF-ADJ/NOPB
LM2703MF-ADJ Micropower Step-Up DC/DC Converter with 350mA Peak Current Limit 5-SOT-23 -40 to 125 Texas Instruments LM2703MFX-ADJ/NOPB vs LM2703MF-ADJ
LM2703MFX-ADJ 0.4A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN Texas Instruments LM2703MFX-ADJ/NOPB vs LM2703MFX-ADJ
LM2703MFX-ADJ/NOPB IC 0.4 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2703MFX-ADJ/NOPB vs LM2703MFX-ADJ/NOPB
LM2703MF-ADJ/NOPB IC 0.4 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2703MFX-ADJ/NOPB vs LM2703MF-ADJ/NOPB
LM2703MFX-ADJ IC 0.4 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2703MFX-ADJ/NOPB vs LM2703MFX-ADJ
LM2703MF-ADJ IC 0.4 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2703MFX-ADJ/NOPB vs LM2703MF-ADJ

Related Parts for LM2703MFX-ADJ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2703MFX-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2703MFX-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2703MFX-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2703MFX-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2703MFX-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2703MFX-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2703MFX-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2703MFX-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2703MFX-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: