-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower step-up DC/DC converter with 150mA peak current limit 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2705MF-ADJ/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2728 In Stock |
|
$1.2247 / $2.6800 | Buy Now |
DISTI #
926-LM2705MFADJNOPB
|
Mouser Electronics | LCD Drivers MicroPwr Step-up DC/DC Cnvtr RoHS: Compliant | 1071 |
|
$1.1700 / $2.6600 | Buy Now |
DISTI #
69221498
|
Verical | Conv DC-DC 2.2V to 7V Step Up Single-Out 20V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2132 | Americas - 842 |
|
$1.1478 / $1.4970 | Buy Now |
|
Quest Components | 392 |
|
$2.3310 / $3.7800 | Buy Now | |
|
Quest Components | 172 |
|
$1.0100 / $2.0200 | Buy Now | |
|
Rochester Electronics | LM2705 Micropower Step-up DC/DC Converter with 150mA Peak Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
LM2705MF-ADJ/NOPB
|
TME | PMIC, DC/DC converter, Uin: 2.7÷7VDC, Uout: 1.24÷20VDC, 0.15A, Ch: 1 Min Qty: 1 | 0 |
|
$1.4800 / $1.8900 | RFQ |
DISTI #
C1S746204127322
|
Chip1Stop | Conv DC-DC 2.2V to 7V Step Up Single-Out 20V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 842 |
|
$1.1400 / $1.8200 | Buy Now |
|
LCSC | Boost type 2.2V7V 20V SOT-23-5 DC-DC Converters ROHS | 9 |
|
$1.2095 / $1.8367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2705MF-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2705MF-ADJ/NOPB
Texas Instruments
Micropower step-up DC/DC converter with 150mA peak current limit 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.18 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2705MF-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2705MF-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2705MF-ADJ | IC 0.18 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2705MF-ADJ/NOPB vs LM2705MF-ADJ |
LM2705MFX-ADJ/NOPB | Micropower step-up DC/DC converter with 150mA peak current limit 5-SOT-23 -40 to 125 | Texas Instruments | LM2705MF-ADJ/NOPB vs LM2705MFX-ADJ/NOPB |
LM2705MFX-ADJ | 0.18A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM2705MF-ADJ/NOPB vs LM2705MFX-ADJ |
LM2705MFX-ADJ | IC 0.18 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2705MF-ADJ/NOPB vs LM2705MFX-ADJ |
LM2705MF-ADJ/NOPB | IC 0.18 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2705MF-ADJ/NOPB vs LM2705MF-ADJ/NOPB |