Part Details for LM2717MT-ADJ/NOPB by National Semiconductor Corporation
Overview of LM2717MT-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2717MT-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 3.5A, 720KHZ SWITCHING FREQ-MAX, PDSO24 | 15 |
|
$5.1863 / $10.3725 | Buy Now |
Part Details for LM2717MT-ADJ/NOPB
LM2717MT-ADJ/NOPB CAD Models
LM2717MT-ADJ/NOPB Part Data Attributes
|
LM2717MT-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2717MT-ADJ/NOPB
National Semiconductor Corporation
IC 3.5 A DUAL SWITCHING CONTROLLER, 720 kHz SWITCHING FREQ-MAX, PDSO24, LEAD FREE, TSSOP-24, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP, TSSOP24,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM2717MT-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2717MT-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2717MT-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2717MTX-ADJ/NOPB | IC 3.5 A DUAL SWITCHING CONTROLLER, 720 kHz SWITCHING FREQ-MAX, PDSO24, LEAD FREE, TSSOP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2717MT-ADJ/NOPB vs LM2717MTX-ADJ/NOPB |
LM2717MT-ADJ | IC 3.5 A DUAL SWITCHING CONTROLLER, 720 kHz SWITCHING FREQ-MAX, PDSO24, TSSOP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2717MT-ADJ/NOPB vs LM2717MT-ADJ |