-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual step-down DC/DC converter with adjustable output 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2717MT-ADJ/NOPB-ND
|
DigiKey | IC REG BCK ADJ 2.2A/3.2A 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
158 In Stock |
|
$4.6168 / $8.1400 | Buy Now |
DISTI #
926-LM2717MT-ADJNOPB
|
Mouser Electronics | Switching Voltage Regulators DUAL STEP-DOWN DC/DC CONVERTER RoHS: Compliant | 168 |
|
$4.6100 / $8.1400 | Buy Now |
|
Ameya Holding Limited | LM2717MT-ADJ/NOPB, 双 降压控制器 开关稳压器, 3.2A, 可调输出, 1.267 V, 600 kHz, 24针 TSSOP封装 | 17262 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2717MT-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2717MT-ADJ/NOPB
Texas Instruments
Dual step-down DC/DC converter with adjustable output 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2717MT-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2717MT-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2717MTX-ADJ | 3.5A DUAL SWITCHING CONTROLLER, 720kHz SWITCHING FREQ-MAX, PDSO24, TSSOP-24 | Texas Instruments | LM2717MT-ADJ/NOPB vs LM2717MTX-ADJ |
LM2717MT-ADJ | 3.5A DUAL SWITCHING CONTROLLER, 720kHz SWITCHING FREQ-MAX, PDSO24, TSSOP-24 | Texas Instruments | LM2717MT-ADJ/NOPB vs LM2717MT-ADJ |