Part Details for LM27213SQ/NOPB by Texas Instruments
Overview of LM27213SQ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM27213SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM27213SQ/NOPBCT-ND
|
DigiKey | IC REG CTRLR BUCK 48WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
217 In Stock |
|
$5.4008 / $9.5200 | Buy Now |
DISTI #
926-LM27213SQ/NOPB
|
Mouser Electronics | Switching Controllers 5-V to 30-V hysteretic synchronous buck controller 48-WQFN -5 to 110 RoHS: Compliant | 0 |
|
$5.4000 / $6.8000 | Order Now |
|
Rochester Electronics | LM27213 Single Phase Hysteretic Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$4.9100 / $5.7800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 48-LLP | 2450 |
|
RFQ |
Part Details for LM27213SQ/NOPB
LM27213SQ/NOPB CAD Models
LM27213SQ/NOPB Part Data Attributes:
|
LM27213SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27213SQ/NOPB
Texas Instruments
5-V to 30-V hysteretic synchronous buck controller 48-WQFN -5 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS PROGRAMMED FROM 0.7 TO 1.708V, ALSO OPERATES IN PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -5 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 1.708 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |