-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V to 30-V hysteretic synchronous buck controller 48-WQFN -5 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM27213SQX/NOPB-296-ND
|
DigiKey | LM27213 SINGLE PHASE HYSTERETIC Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$4.7600 | Buy Now |
DISTI #
296-38101-1-ND
|
DigiKey | IC REG CTRLR BUCK 48WQFN Min Qty: 2500 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3342 | Buy Now |
DISTI #
926-LM27213SQX/NOPB
|
Mouser Electronics | Switching Controllers 5-V to 30-V hysteretic synchronous buck controller 48-WQFN -5 to 110 RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Rochester Electronics | LM27213 Single Phase Hysteretic Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$4.0900 / $4.8100 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 48-LLP | 4950 |
|
RFQ | |
|
Chip1Cloud | LM27213 Single Phase Hysteretic Buck Controller | 6900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27213SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27213SQX/NOPB
Texas Instruments
5-V to 30-V hysteretic synchronous buck controller 48-WQFN -5 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS PROGRAMMED FROM 0.7 TO 1.708V, ALSO OPERATES IN PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -5 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 1.708 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |