-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-A, 30-V half bridge gate driver for synchronous/asynchronous drive 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM27222MX/NOPB | Texas Instruments | High-Speed 4.5A Synchronous MOSFET Driver 8-SOIC -40 to 125 | |
LM27222M/NOPB | Texas Instruments | High-Speed 4.5A Synchronous MOSFET Driver 8-SOIC -40 to 125 | |
LM27222M | Texas Instruments | High-Speed 4.5A Synchronous MOSFET Driver 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6256
|
Newark | Mosfet Driver/Pwm Control, 27222, Driver Configuration:High Side And Low Side, Peak Output Current:4.5A, Supply Voltage Min:4V, Supply Voltage Max:7V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:-, Output Delay:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM27222M/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.0500 / $4.2000 | Buy Now |
DISTI #
2156-LM27222M/NOPB-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
839 In Stock |
|
$1.9800 | Buy Now |
DISTI #
LM27222M/NOPB-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
51 In Stock |
|
$1.8706 / $3.9000 | Buy Now |
DISTI #
926-LM27222M/NOPB
|
Mouser Electronics | Gate Drivers Hi-Speed 4.5A Sync MOSFET Dvr RoHS: Compliant | 456 |
|
$2.1100 / $3.6600 | Buy Now |
|
Rochester Electronics | LM27222 High-Speed 4.5A Synchronous MOSFET Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 839 |
|
$1.6900 / $1.9900 | Buy Now |
DISTI #
LM27222M/NOPB
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 25 |
|
$1.9500 / $2.7300 | Buy Now |
|
Ameya Holding Limited | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 | 36079 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27222M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27222M/NOPB
Texas Instruments
4.5-A, 30-V half bridge gate driver for synchronous/asynchronous drive 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4.5 A | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.825 mA | |
Supply Voltage-Max | 6.85 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM27222M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27222M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27222M | 4.5-A, 30-V half bridge gate driver for synchronous/asynchronous drive 8-SOIC -40 to 125 | Texas Instruments | LM27222M/NOPB vs LM27222M |
LM27222MX/NOPB | 4.5-A, 30-V half bridge gate driver for synchronous/asynchronous drive 8-SOIC -40 to 125 | Texas Instruments | LM27222M/NOPB vs LM27222MX/NOPB |
LM27222M/NOPB | IC HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, SOP-8, MOSFET Driver | National Semiconductor Corporation | LM27222M/NOPB vs LM27222M/NOPB |