-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM27313XMF/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4113
|
Newark | Ic, Boost Converter, 5-Sot-23, Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:1.25A, Output Voltage Min:4V, Outputrohs Compliant: Yes |Texas Instruments LM27313XMF/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1104 |
|
$1.0800 / $1.9900 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 710 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 95 |
|
$1.0125 / $2.7000 | Buy Now |
DISTI #
LM27313XMF/NOPB
|
TME | PMIC, DC/DC converter, Uin: 2.7÷14VDC, Uout: 28VDC, 0.8A, SOT23-5 Min Qty: 1 | 792 |
|
$0.9200 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 2.7÷14VDC, Uout: 28VDC, 0.8A | 7634 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 1341 |
|
RFQ | |
DISTI #
C1S523900506099
|
Chip1Stop | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 863 |
|
$0.8440 / $1.5300 | Buy Now |
|
CHIPMALL.COM LIMITED | Boost type Fixed 5V~28V 800mA 2.7V~14V SOT-23-5 DC-DC Converters ROHS | 1192 |
|
$0.2281 / $0.4605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27313XMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27313XMF/NOPB
Texas Instruments
1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM27313XMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27313XMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM27313XMF | Rochester Electronics LLC | Check for Price | 1.25A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | LM27313XMF/NOPB vs LM27313XMF |