There are no models available for this part yet.
Overview of LM27313XMFNOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM27313XMF/NOPB | Texas Instruments | 1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125 |
Price & Stock for LM27313XMFNOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 1.6 MHZ BOOST CONVERTER WITH 30V INTERNAL FET SWITCH IN SOT-23 Switching Regulator, Current-mode, 1900kHz Switching Freq-Max, PDSO5 RoHS: Compliant |
|
|
RFQ |