-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6 MHz boost converter with 30V Internal FET switch in SOT-23, AEC-Q100 qualified 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM27313XQMFX/NOPBCT-ND
|
DigiKey | IC REG BOOST ADJ 800MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10110 In Stock |
|
$0.9007 / $2.0400 | Buy Now |
DISTI #
595-LM27313XQMFXNOPB
|
Mouser Electronics | Switching Voltage Regulators 1.6MHz Boost Cnvtr 30V Int FET Switch RoHS: Compliant | 13911 |
|
$0.8480 / $2.0400 | Buy Now |
|
Bristol Electronics | 2454 |
|
RFQ | ||
|
Rochester Electronics | LM27313-Q1 1.6 MHz boost converter with 30V Internal FET switch in SOT-23, AEC-Q100 qualified RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$0.8503 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 0.8A SOT23-5 | 334703 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 0.8A SOT23-5 | 137444 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27313XQMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27313XQMFX/NOPB
Texas Instruments
1.6 MHz boost converter with 30V Internal FET switch in SOT-23, AEC-Q100 qualified 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM27313XQMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27313XQMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27313XQMF | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM27313XQMFX/NOPB vs LM27313XQMF |