Part Details for LM27341MY/NOPB by National Semiconductor Corporation
Overview of LM27341MY/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM27341MY/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM27341MY/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10MSOP Min Qty: 177 Container: Bulk MARKETPLACE PRODUCT |
1844 In Stock |
|
$1.7000 | Buy Now |
|
Rochester Electronics | LM27341 1.5A - Wide Input Range Buck Regulator with Frequency Synchronization RoHS: Compliant Status: Active Min Qty: 1 | 3583 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for LM27341MY/NOPB
LM27341MY/NOPB CAD Models
LM27341MY/NOPB Part Data Attributes:
|
LM27341MY/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM27341MY/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 2300kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2300 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |