Power Circuits
LM2734ZSD/NOPB
Description: 3 to 20 V input, 1 A, high frequency step-down converter with light load efficiency 6-WSON -40 to 125

Overview of LM2734ZSD/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2734ZSD/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM2734ZSD/NOPBCT-ND
DigiKey IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2470
In Stock
  • 1 $4.0800
  • 10 $2.9730
  • 25 $2.6972
  • 100 $2.3933
  • 250 $2.2484
  • 500 $2.1611
  • 1,000 $1.6338
$1.6338 / $4.0800 Buy Now
DISTI # 926-LM2734ZSD/NOPB
Mouser Electronics Switching Voltage Regulators 3 to 20 V input, 1 A, high frequency step-down converter with light load efficiency 6-WSON -40 to 125 RoHS: Compliant 0
  • 1,000 $1.7500
$1.7500 Order Now
Quest Components 2.5 A SWITCHING REGULATOR, 3600 KHZ SWITCHING FREQ-MAX, DSO6 3
  • 1 $4.0275
  • 3 $2.6850
$2.6850 / $4.0275 Buy Now
Rochester Electronics LM2734Z 3 to 20 V input, 1 A, high frequency step-down converter with light load efficiency RoHS: Compliant Status: Active Min Qty: 1 980
  • 1 $2.1000
  • 25 $2.0600
  • 100 $1.9700
  • 500 $1.8900
  • 1,000 $1.7800
$1.7800 / $2.1000 Buy Now

CAD Models for LM2734ZSD/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2734ZSD/NOPB by Texas Instruments

LM2734ZSD/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
LLP-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
S-XDSO-N6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
18 V
Output Voltage-Min
0.8 V
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Equivalence Code
SOLCC6,.11,37
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3600 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM2734ZSD/NOPB
    Texas Instruments
    3 to 20 V input, 1 A, high frequency step-down converter with light load efficiency 6-WSON -40 to 125
    VS

Alternate Parts for LM2734ZSD/NOPB

This table gives cross-reference parts and alternative options found for LM2734ZSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2734ZSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2734ZSDX 2.5A SWITCHING REGULATOR, 3600kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, LLP-6 Texas Instruments LM2734ZSD/NOPB vs LM2734ZSDX
Part Number Description Manufacturer Compare
LM2734ZSDX/NOPB Thin SOT23 1A Load Step-Down DC-DC Regulator 6-WSON -40 to 125 Texas Instruments LM2734ZSD/NOPB vs LM2734ZSDX/NOPB
LM2734ZSDX 2.5A SWITCHING REGULATOR, 3600kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, LLP-6 Texas Instruments LM2734ZSD/NOPB vs LM2734ZSDX

Related Parts for LM2734ZSD/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2734ZSD/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2734ZSD/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2734ZSD/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2734ZSD/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2734ZSD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2734ZSD/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2734ZSD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2734ZSD/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2734ZSD/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: