Part Details for LM2734ZSDX/NOPB by National Semiconductor Corporation
Overview of LM2734ZSDX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for LM2734ZSDX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2734ZSDX/NOPB-14-ND
|
DigiKey | IC REG Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 2.5A, 3600kHz Switching Freq-Max, BICMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for LM2734ZSDX/NOPB
LM2734ZSDX/NOPB CAD Models
LM2734ZSDX/NOPB Part Data Attributes
|
LM2734ZSDX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2734ZSDX/NOPB
National Semiconductor Corporation
IC 2.5 A SWITCHING REGULATOR, 3600 kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, LLP-6, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3 X 3 MM, LEAD FREE, LLP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3600 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2734ZSDX/NOPB
This table gives cross-reference parts and alternative options found for LM2734ZSDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2734ZSDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2734ZSDX | IC 2.5 A SWITCHING REGULATOR, 3600 kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, LLP-6, Switching Regulator or Controller | National Semiconductor Corporation | LM2734ZSDX/NOPB vs LM2734ZSDX |
LM2734ZSD/NOPB | IC 2.5 A SWITCHING REGULATOR, 3600 kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, LLP-6, Switching Regulator or Controller | National Semiconductor Corporation | LM2734ZSDX/NOPB vs LM2734ZSD/NOPB |