-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3213
|
Newark | Dc-Dc Conv, Boost, 520Khz, Sot-23-5, Topology:Boost, Sepic, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:2.1A, Output Voltage Min:3V, Rohs Compliant: Yes |Texas Instruments LM2735YMF/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 933 |
|
$2.3400 / $2.9700 | Buy Now |
|
Bristol Electronics | 391 |
|
RFQ | ||
|
LCSC | Boost type Adjustable 3V24V 2.1A 2.7V5.5V SOT-23-5 DC-DC Converters ROHS | 84 |
|
$1.8485 / $2.8897 | Buy Now |
|
Win Source Electronics | IC REG MULT CONFG ADJ 2.1A SOT23 | 9230 |
|
$5.6530 / $8.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2735YMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2735YMF/NOPB
Texas Instruments
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2735YMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2735YMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2735YMF | Texas Instruments | Check for Price | 3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | LM2735YMF/NOPB vs LM2735YMF |
LM2735YMF | National Semiconductor Corporation | Check for Price | IC 3 A SWITCHING REGULATOR, 680 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | LM2735YMF/NOPB vs LM2735YMF |
LM2735YMF/NOPB | National Semiconductor Corporation | Check for Price | IC 3 A SWITCHING REGULATOR, 680 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | LM2735YMF/NOPB vs LM2735YMF/NOPB |
LM2735YMFX | Texas Instruments | Check for Price | 3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | LM2735YMF/NOPB vs LM2735YMFX |
LM2735YQMFX/NOPB | Texas Instruments | Check for Price | 520kHz/1.6MHz - Space-Efficient Boost and SEPIC DC-DC Regulator 5-SOT-23 -40 to 125 | LM2735YMF/NOPB vs LM2735YQMFX/NOPB |
LM2735YMF | Rochester Electronics LLC | Check for Price | 3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | LM2735YMF/NOPB vs LM2735YMF |