Part Details for LM2737MTCX/J5000383 by National Semiconductor Corporation
Overview of LM2737MTCX/J5000383 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2737MTCX/J5000383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2737MTCX/J5000383-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22500 In Stock |
|
$1.2300 | Buy Now |
|
Rochester Electronics | LM2737 2.2 - 16V input, 2MHz, N-Channel FET synchronous buck controller w output over-V & under-V flag ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 55000 |
|
$1.0500 / $1.2400 | Buy Now |