Power Circuits
LM2737MTCX/NOPB
Description: 2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage flag 14-TSSOP -40 to 125

Overview of LM2737MTCX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2737MTCX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM2737MTCX/NOPB-ND
DigiKey IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 7473
In Stock
  • 344 $0.8700
$0.8700 Buy Now
DISTI # LM2737MTCX/NOPBCT-ND
DigiKey IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1424
In Stock
  • 1 $1.9000
  • 10 $1.3490
  • 25 $1.2104
  • 100 $1.0582
  • 250 $0.9856
  • 500 $0.9419
  • 1,000 $0.9058
  • 2,500 $0.7562
$0.7562 / $1.9000 Buy Now
DISTI # 926-LM2737MTCX/NOPB
Mouser Electronics Switching Controllers 2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage flag 14-TSSOP -40 to 125 RoHS: Compliant 3483
  • 1 $1.4100
  • 10 $1.2600
  • 100 $1.1300
  • 250 $1.0700
  • 500 $0.9640
  • 1,000 $0.8360
  • 2,500 $0.7640
  • 5,000 $0.7560
  • 10,000 $0.7510
$0.7510 / $1.4100 Buy Now
Rochester Electronics LM2737 2.2 - 16V input, 2MHz, N-Channel FET synchronous buck controller w output over-V & under-V flag RoHS: Compliant Status: Active Min Qty: 1 7473
  • 1 $0.8823
  • 25 $0.8647
  • 100 $0.8294
  • 500 $0.7941
  • 1,000 $0.7500
$0.7500 / $0.8823 Buy Now
Ameya Holding Limited IC REG CTRLR BUCK PWM VM 14TSSOP 96217
RFQ
Chip 1 Exchange INSTOCK 2500
RFQ
DISTI # C1S746203020059
Chip1Stop DC DC Cntrlr Single-OUT Sync Step Down 2.2V to 16V Input 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2110
  • 1 $0.6550
$0.6550 Buy Now
DISTI # C1S746202756519
Chip1Stop DC DC Cntrlr Single-OUT Sync Step Down 2.2V to 16V Input 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 618
  • 1 $1.1500
  • 10 $0.8790
  • 100 $0.7310
$0.7310 / $1.1500 Buy Now

CAD Models for LM2737MTCX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2737MTCX/NOPB by Texas Instruments

LM2737MTCX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
2.2 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Output Voltage-Max
13.5 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM2737MTCX/NOPB
    Texas Instruments
    2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage flag 14-TSSOP -40 to 125
    VS

Alternate Parts for LM2737MTCX/NOPB

This table gives cross-reference parts and alternative options found for LM2737MTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2737MTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2737MTC/NOPB 2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage flag 14-TSSOP -40 to 125 Texas Instruments LM2737MTCX/NOPB vs LM2737MTC/NOPB
LM2737MTC/NOPB IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2737MTCX/NOPB vs LM2737MTC/NOPB
LM2737MTCX IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2737MTCX/NOPB vs LM2737MTCX
Part Number Description Manufacturer Compare
IRU3038CF Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, BIPolar, PDSO14, PLASTIC, TSSOP-14 International Rectifier LM2737MTCX/NOPB vs IRU3038CF
LM2737MTCX IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2737MTCX/NOPB vs LM2737MTCX
IRU3038CFPBF Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, PDSO14, PLASTIC, TSSOP-14 International Rectifier LM2737MTCX/NOPB vs IRU3038CFPBF
SC1110TSTR Switching Controller, Voltage-mode, 0.5A, 275kHz Switching Freq-Max, PDSO14, TSSOP-14 Semtech Corporation LM2737MTCX/NOPB vs SC1110TSTR
BA9700AFV Switching Regulator, Voltage-mode, 0.03A, 470kHz Switching Freq-Max, BIPolar, PDSO14, SSOP-14 ROHM Semiconductor LM2737MTCX/NOPB vs BA9700AFV
LM2737MTC/NOPB 2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage flag 14-TSSOP -40 to 125 Texas Instruments LM2737MTCX/NOPB vs LM2737MTC/NOPB
LM2737MTC/NOPB IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2737MTCX/NOPB vs LM2737MTC/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2737MTCX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2737MTCX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2737MTCX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2737MTCX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2737MTCX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2737MTCX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2737MTCX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2737MTCX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2737MTCX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: