Part Details for LM2751SD-B/NOPB by National Semiconductor Corporation
Overview of LM2751SD-B/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2751SD-B/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2751 Regulated 2X, 1.5X Switched Capacitor White LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 724 |
|
$0.9260 / $1.0900 | Buy Now |
Part Details for LM2751SD-B/NOPB
LM2751SD-B/NOPB CAD Models
LM2751SD-B/NOPB Part Data Attributes
|
LM2751SD-B/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2751SD-B/NOPB
National Semiconductor Corporation
IC LED DISPLAY DRIVER, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LLP-10, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LLP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2751SD-B/NOPB
This table gives cross-reference parts and alternative options found for LM2751SD-B/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2751SD-B/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2751SD-B | IC LED DISPLAY DRIVER, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LLP-10, Display Driver | National Semiconductor Corporation | LM2751SD-B/NOPB vs LM2751SD-B |
LM2751SD-B/NOPB | Regulated 2X, 1.5X Switched capacitor White LED driver 10-WSON -40 to 85 | Texas Instruments | LM2751SD-B/NOPB vs LM2751SD-B/NOPB |