Drivers And Interfaces
LM2759SDX/NOPB
Description: 1A switched capacitor flash LED driver with I<sup>2</sup>C compatible interface 12-WSON -30 to 85

Overview of LM2759SDX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM2759SDX/NOPB Texas Instruments 1A Switched Capacitor Flash LED Driver with I<sup>2</sup>C Compatible Interface 12-WSON -30 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2759SDX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45543-1-ND
DigiKey IC LED DRVR RGLTR I2C 1A 12WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6200
  • 4,500 $0.7113
  • 9,000 $0.6945
  • 13,500 $0.6860
$0.6860 / $1.6200 Buy Now
DISTI # 926-LM2759SDX/NOPB
Mouser Electronics LED Lighting Drivers 1A switched capacitor flash LED driver with I2C compatible interface 12-WSON -30 to 85 RoHS: Compliant 0
  • 4,500 $0.6620
  • 9,000 $0.6370
$0.6370 / $0.6620 Order Now
Win Source Electronics IC LED DRVR RGLTR DIM 1A 12WSON 37837
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for LM2759SDX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2759SDX/NOPB by Texas Instruments

LM2759SDX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-N12
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Multiplexed Display Capability
NO
Number of Channels
1
Number of Functions
1
Number of Segments
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
CONSTANT-CURRENT
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,16
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM2759SDX/NOPB
    Texas Instruments
    1A switched capacitor flash LED driver with I<sup>2</sup>C compatible interface 12-WSON -30 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2759SDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2759SDX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2759SDX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2759SDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2759SDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2759SDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2759SDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2759SDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2759SDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: