-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Switched Capacitor Step-Down DC/DC Regulator with Sleep Mode 10-WSON -30 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2770SD-1215/NOPBCT-ND
|
DigiKey | IC REG CHARGE PUMP PROG 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1967 In Stock |
|
$0.4959 / $1.2000 | Buy Now |
DISTI #
926-LM2770SD1215NOPB
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Switched Capacitor Step-Down DC/DC Regulator with Sleep Mode 10-WSON -30 to 105 RoHS: Compliant | 662 |
|
$0.4480 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2770SD-1215/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2770SD-1215/NOPB
Texas Instruments
High Efficiency Switched Capacitor Step-Down DC/DC Regulator with Sleep Mode 10-WSON -30 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 1.575 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 925 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2770SD-1215/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2770SD-1215/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2770SDX-1215 | Switched Capacitor Regulator, 0.25A, 925kHz Switching Freq-Max | National Semiconductor Corporation | LM2770SD-1215/NOPB vs LM2770SDX-1215 |
LM2770SDX-1215 | SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 | Texas Instruments | LM2770SD-1215/NOPB vs LM2770SDX-1215 |
LM2770SDX-1215/NOPB | SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 | Texas Instruments | LM2770SD-1215/NOPB vs LM2770SDX-1215/NOPB |
LM2770SD-1215 | IC SWITCHED CAPACITOR REGULATOR, 925 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10, Switching Regulator or Controller | National Semiconductor Corporation | LM2770SD-1215/NOPB vs LM2770SD-1215 |
LM2770SD-1215 | SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, PLL-10 | Texas Instruments | LM2770SD-1215/NOPB vs LM2770SD-1215 |
LM2770SD-1215/NOPB | IC SWITCHED CAPACITOR REGULATOR, 925 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10, Switching Regulator or Controller | National Semiconductor Corporation | LM2770SD-1215/NOPB vs LM2770SD-1215/NOPB |