Part Details for LM2770SD-12157/NOPB by National Semiconductor Corporation
Overview of LM2770SD-12157/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM2770SD-12157/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switched Capacitor Regulator, 0.25A, 925kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for LM2770SD-12157/NOPB
LM2770SD-12157/NOPB CAD Models
LM2770SD-12157/NOPB Part Data Attributes:
|
LM2770SD-12157/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2770SD-12157/NOPB
National Semiconductor Corporation
Switched Capacitor Regulator, 0.25A, 925kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 1.575 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 925 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2770SD-12157/NOPB
This table gives cross-reference parts and alternative options found for LM2770SD-12157/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2770SD-12157/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2770SDX-12157/NOPB | SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 | Texas Instruments | LM2770SD-12157/NOPB vs LM2770SDX-12157/NOPB |
LM2770SD-12157/NOPB | SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 | Texas Instruments | LM2770SD-12157/NOPB vs LM2770SD-12157/NOPB |