-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise Regulated Inverter with Integrated LDO 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4116
|
Newark | Charge Pump, Inv, 2Mhz, Wson-8, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:250Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM27761DSGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35 |
|
$1.0500 | Buy Now |
DISTI #
296-43882-1-ND
|
DigiKey | IC REG CHRG PUMP ADJ 250MA 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
33119 In Stock |
|
$0.7272 / $1.7200 | Buy Now |
DISTI #
595-LM27761DSGT
|
Mouser Electronics | Switching Voltage Regulators Low-Noise Regulated Switched Capacitor RoHS: Compliant | 2108 |
|
$0.7270 / $1.7200 | Buy Now |
DISTI #
V72:2272_14652695
|
Arrow Electronics | Charge Pump INV -1.5V to -5V 250mA 8-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 Container: Cut Strips | Americas - 288 |
|
$0.7386 / $1.6906 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG SWITCHD CAP NEG ADJ 8WSON | 1050 |
|
RFQ | |
|
NexGen Digital | 818 |
|
RFQ | ||
|
Chip1Cloud | IC REG SWITCHD CAP NEG ADJ 8WSON / Charge Pump INV -1.5V to -5V 250mA 8-Pin WSON EP T/R | 252603 |
|
RFQ | |
DISTI #
C1S746203974088
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 151 |
|
$1.0200 / $1.6300 | Buy Now |
DISTI #
3123025RL
|
element14 Asia-Pacific | CHARGE PUMP, INV, 2MHZ, WSON-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9598 / $1.4471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27761DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27761DSGT
Texas Instruments
Low-Noise Regulated Inverter with Integrated LDO 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM -1.5V TO -5V | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | -1.5 V | |
Output Voltage-Min | -5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM27761DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27761DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27761DSGR | Low-Noise Regulated Inverter with Integrated LDO 8-WSON -40 to 85 | Texas Instruments | LM27761DSGT vs LM27761DSGR |