-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM27762DSSR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM27762 Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO RoHS: Compliant Status: Active Min Qty: 1 | 2677 |
|
$0.6930 / $1.1200 | Buy Now |
DISTI #
LM27762DSSR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1583 |
|
$0.7560 / $1.7000 | Buy Now |
|
LCSC | WSON-12-EP(2x3) Charge Pumps ROHS | 2294 |
|
$1.0504 / $1.5876 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4500 |
|
$0.6900 / $1.0600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 46980 |
|
RFQ | |
|
Win Source Electronics | LM27762 Low-Noise Positive and Negative Output Integrated Switched Capacitor Plus LDO | 16770 |
|
$0.7041 / $1.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27762DSSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27762DSSR
Texas Instruments
Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM -1.5V TO -5V AND 1.5V TO 5V | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM27762DSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27762DSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The LM27762DSSR can handle input voltages up to 42V, but it's recommended to keep the input voltage below 40V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output capacitor is placed close to the device.
The LM27762DSSR can provide up to 3A of output current, but it's recommended to keep the output current below 2.5A for reliable operation.
The output voltage can be adjusted by using a resistor divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
The EN (enable) pin is used to turn the device on or off. When the EN pin is high, the device is enabled, and when it's low, the device is disabled.