Datasheets
LM27951SDX/NOPB by:

White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85

Part Details for LM27951SDX/NOPB by Texas Instruments

Overview of LM27951SDX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM27951SDX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM27951SDX/NOPB-ND
DigiKey IC LED DRV RGLTR PWM 30MA 14WSON Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,500 $0.7049
  • 9,000 $0.6788
  • 13,500 $0.6527
$0.6527 / $0.7049 Buy Now
DISTI # 926-LM27951SDX/NOPB
Mouser Electronics LED Lighting Drivers White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85 RoHS: Compliant 0
  • 4,500 $0.6780
  • 9,000 $0.6520
$0.6520 / $0.6780 Order Now
Ameya Holding Limited IC LED Driver DC DC Regulator PWM Dimming 30mA Backlight 14-WSON (4x3) 175111
RFQ

Part Details for LM27951SDX/NOPB

LM27951SDX/NOPB CAD Models

LM27951SDX/NOPB Part Data Attributes

LM27951SDX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM27951SDX/NOPB Texas Instruments White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDSO-N14
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Channels 4
Number of Functions 1
Number of Segments 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics CONSTANT-CURRENT
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC14,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.8 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
fmax-Min 0.975 MHz

Alternate Parts for LM27951SDX/NOPB

This table gives cross-reference parts and alternative options found for LM27951SDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27951SDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM27951SDX IC LED DISPLAY DRIVER, QCC14, 4 X 3 MM, 0.80 MM PITCH, LLP-14, Display Driver National Semiconductor Corporation LM27951SDX/NOPB vs LM27951SDX
LM27951SD White LED Adaptive 1.5X/1X Switched Capacitor Current Driver 14-WSON -40 to 85 Texas Instruments LM27951SDX/NOPB vs LM27951SD
Part Number Description Manufacturer Compare
SGM3141YD10G/TR LED Driver, SG Micro Corp LM27951SDX/NOPB vs SGM3141YD10G/TR
LM27951SD White LED Adaptive 1.5X/1X Switched Capacitor Current Driver 14-WSON -40 to 85 Texas Instruments LM27951SDX/NOPB vs LM27951SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM27951SDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM27951SDX/NOPB by Texas Instruments

  • Please alert me when LM27951SDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM27951SDX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM27951SDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM27951SDX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM27951SDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM27951SDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: