Part Details for LM27953TL by National Semiconductor Corporation
Overview of LM27953TL by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM27953TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM27953 - LED Driver, 4-Segment, PBGA18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 236 |
|
$0.8195 / $0.9641 | Buy Now |
Part Details for LM27953TL
LM27953TL CAD Models
LM27953TL Part Data Attributes
|
LM27953TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM27953TL
National Semiconductor Corporation
LED Driver, 4-Segment, PBGA18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2.10 X 2.40 MM, 0.60 MM HEIGHT, TLA-18 | |
Reach Compliance Code | compliant | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B18 | |
JESD-609 Code | e0 | |
Length | 2.403 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA18,4X5,20/17 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.098 mm |
Alternate Parts for LM27953TL
This table gives cross-reference parts and alternative options found for LM27953TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27953TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27953TL/NOPB | LED DISPLAY DRIVER, PBGA18, 2.10 X 2.40 MM, 0.60 MM HEIGHT, TLA-18 | Texas Instruments | LM27953TL vs LM27953TL/NOPB |