There are no models available for this part yet.
Overview of LM2798MM-2.0/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for LM2798MM-2.0/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Switched Capacitor Regulator, 0.12A, 500kHz Switching Freq-Max, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 996 |
|
$0.6188 / $0.7280 | Buy Now |
CAD Models for LM2798MM-2.0/NOPB by National Semiconductor Corporation
Part Data Attributes for LM2798MM-2.0/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MSOP-10
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.12 A
|
Output Voltage-Nom
|
2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.09 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for LM2798MM-2.0/NOPB
This table gives cross-reference parts and alternative options found for LM2798MM-2.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2798MM-2.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2798MM-2.0/NOPB | 0.12A SWITCHED CAPACITOR REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Rochester Electronics LLC | LM2798MM-2.0/NOPB vs LM2798MM-2.0/NOPB |
LM2798MMX-2.0/NOPB | 0.12A SWITCHED CAPACITOR REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM2798MM-2.0/NOPB vs LM2798MMX-2.0/NOPB |
LM2798MMX-2.0 | 0.12A SWITCHED CAPACITOR REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM2798MM-2.0/NOPB vs LM2798MMX-2.0 |
LM2798MMX-2.0 | IC 0.12 A SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM2798MM-2.0/NOPB vs LM2798MMX-2.0 |
LM2798MM-2.0/NOPB | IC 0.12 A SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | Texas Instruments | LM2798MM-2.0/NOPB vs LM2798MM-2.0/NOPB |
LM2798MMX-2.0/NOPB | IC 0.12 A SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM2798MM-2.0/NOPB vs LM2798MMX-2.0/NOPB |