Part Details for LM2825N-3.3NOPB by National Semiconductor Corporation
Overview of LM2825N-3.3NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1085ISX-3.3/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM1086IT-3.3/NOPB | Texas Instruments | 1.5A Fixed / Adjustable Output Linear Regulator 3-TO-220 -40 to 125 | |
LM3671LC-1.3/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 6-USON |
Price & Stock for LM2825N-3.3NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | INTEGRATED POWER SUPPLY 1 AMP DC-DC CONVERTER, DIP-24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$24.1400 / $28.4100 | Buy Now |