Power Circuits
LM2832ZMY/NOPB
Description: High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125

Overview of LM2832ZMY/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LM2832ZMY/NOPB Texas Instruments High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2832ZMY/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM2832ZMY/NOPBCT-ND
DigiKey IC REG BUCK ADJ 2A 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1945
In Stock
  • 1 $2.2300
  • 10 $1.5920
  • 25 $1.4320
  • 100 $1.2560
  • 250 $1.1720
  • 500 $1.1214
  • 1,000 $1.0797
  • 2,000 $1.0454
  • 3,000 $1.0282
  • 5,000 $1.0092
  • 7,000 $0.9980
  • 10,000 $0.9873
$0.9873 / $2.2300 Buy Now
DISTI # 926-LM2832ZMY/NOPB
Mouser Electronics Switching Voltage Regulators High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125 RoHS: Compliant 2229
  • 1 $2.1600
  • 10 $1.8400
  • 100 $1.5600
  • 250 $1.4600
  • 500 $1.2800
  • 1,000 $1.0000
  • 2,000 $0.9410
  • 5,000 $0.9400
$0.9400 / $2.1600 Buy Now
Ameya Holding Limited LM2832ZMY/NOPB 降压控制器 开关稳压器, 2A, 可调输出, 0.6 → 4.5 V, 3000 kHz, 8针 MSOP封装 37854
RFQ

CAD Models for LM2832ZMY/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2832ZMY/NOPB by Texas Instruments

LM2832ZMY/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
EMSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
4.5 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LM2832ZMY/NOPB
    Texas Instruments
    High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
    VS

Alternate Parts for LM2832ZMY/NOPB

This table gives cross-reference parts and alternative options found for LM2832ZMY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2832ZMY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2832ZMY/NOPB IC 3.25 A SWITCHING REGULATOR, 3750 kHz SWITCHING FREQ-MAX, PDSO8, EMSOP-8, Switching Regulator or Controller National Semiconductor Corporation LM2832ZMY/NOPB vs LM2832ZMY/NOPB
Part Number Description Manufacturer Compare
LM2832ZMY/NOPB IC 3.25 A SWITCHING REGULATOR, 3750 kHz SWITCHING FREQ-MAX, PDSO8, EMSOP-8, Switching Regulator or Controller National Semiconductor Corporation LM2832ZMY/NOPB vs LM2832ZMY/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2832ZMY/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2832ZMY/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2832ZMY/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2832ZMY/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2832ZMY/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2832ZMY/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2832ZMY/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2832ZMY/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2832ZMY/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: