Power Circuits
LM2840YMK-ADJL/NOPB
Description: SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125

Overview of LM2840YMK-ADJL/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2840YMK-ADJL/NOPB Texas Instruments SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2840YMK-ADJL/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3220
Newark Dc/Dc Conv, Buck, 1.25Mhz, Tsot-23-6, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:6Pins, Output Current:100Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2840YMK-ADJL/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.0700
  • 10 $2.9400
  • 25 $2.7900
  • 50 $2.6700
  • 100 $2.5500
  • 250 $2.4700
  • 500 $2.4100
  • 1,000 $2.3700
$2.3700 / $3.0700 Buy Now
DISTI # LM2840YMK-ADJL/NOPBCT-ND
DigiKey IC REG BUCK ADJ 100MA TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3833
In Stock
  • 1 $2.8500
  • 10 $2.0500
  • 25 $1.8504
  • 100 $1.6308
  • 250 $1.5260
  • 500 $1.4628
  • 1,000 $1.4108
  • 2,000 $1.3680
  • 3,000 $1.3466
  • 5,000 $1.3228
  • 7,000 $1.3089
$1.3089 / $2.8500 Buy Now
DISTI # 926-LM2840YMKADJLNPB
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER&reg, 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125 RoHS: Compliant 2847
  • 1 $2.5400
  • 10 $2.1800
  • 100 $1.8900
  • 250 $1.7900
  • 500 $1.4500
  • 1,000 $1.3000
  • 2,000 $1.2500
  • 5,000 $1.2400
$1.2400 / $2.5400 Buy Now
DISTI # V72:2272_07270526
Arrow Electronics Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2406 Container: Cut Strips Americas - 900
  • 1 $2.1420
  • 10 $1.9050
  • 25 $1.8900
  • 100 $1.6730
  • 250 $1.6250
  • 500 $1.2280
$1.2280 / $2.1420 Buy Now
DISTI # C1S746203961686
Chip1Stop Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.1A 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes 900
  • 1 $2.1420
  • 10 $1.9050
  • 25 $1.8900
  • 100 $1.6730
  • 250 $1.6250
  • 500 $1.2300
$1.2300 / $2.1420 Buy Now
LCSC Step-down type Adjustable 765mV34V 100mA 4.5V42V TSOT-23-6 DC-DC Converters ROHS 80
  • 1 $1.7350
  • 10 $1.5451
  • 30 $1.5151
  • 100 $1.4701
$1.4701 / $1.7350 Buy Now
Win Source Electronics IC REG BUCK ADJ 0.1A TSOT23-6 11820
  • 3 $22.6090
  • 6 $18.5510
  • 9 $17.9710
  • 12 $17.3920
  • 15 $16.8120
  • 20 $15.0730
$15.0730 / $22.6090 Buy Now

CAD Models for LM2840YMK-ADJL/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2840YMK-ADJL/NOPB by Texas Instruments

LM2840YMK-ADJL/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
TSOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
34 V
Output Voltage-Min
0.765 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP6,.11,38
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1500 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. LM2840YMK-ADJL/NOPB
    Texas Instruments
    SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
    VS

Alternate Parts for LM2840YMK-ADJL/NOPB

This table gives cross-reference parts and alternative options found for LM2840YMK-ADJL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2840YMK-ADJL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2840YMK-ADJL IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM2840YMK-ADJL/NOPB vs LM2840YMK-ADJL

Related Parts for LM2840YMK-ADJL/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2840YMK-ADJL/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2840YMK-ADJL/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2840YMK-ADJL/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2840YMK-ADJL/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2840YMK-ADJL/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2840YMK-ADJL/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2840YMK-ADJL/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2840YMK-ADJL/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2840YMK-ADJL/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: