Part Details for LM2852YMXA-0.8/NOPB by National Semiconductor Corporation
Overview of LM2852YMXA-0.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2852YMXA-0.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2852YMXA-0.8/NOPB-ND
|
DigiKey | IC REG BUCK 0.8V 2A 14HTSSOP Min Qty: 137 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
376 In Stock |
|
$2.2000 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.65A, 625kHz Switching Freq-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 262 |
|
$1.9000 / $2.2300 | Buy Now |
Part Details for LM2852YMXA-0.8/NOPB
LM2852YMXA-0.8/NOPB CAD Models
LM2852YMXA-0.8/NOPB Part Data Attributes
|
LM2852YMXA-0.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2852YMXA-0.8/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 2A, 625kHz Switching Freq-Max, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 625 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |