Part Details for LM2853MH-3.3 by Rochester Electronics LLC
Overview of LM2853MH-3.3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2853MH-3.3
LM2853MH-3.3 CAD Models
LM2853MH-3.3 Part Data Attributes
|
LM2853MH-3.3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2853MH-3.3
Rochester Electronics LLC
5A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 725 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM2853MH-3.3
This table gives cross-reference parts and alternative options found for LM2853MH-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2853MH-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2853MHX-3.3 | IC 5 A SWITCHING REGULATOR, 725 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2853MH-3.3 vs LM2853MHX-3.3 |
LM2853MH-3.3 | 3A 550 kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125 | Texas Instruments | LM2853MH-3.3 vs LM2853MH-3.3 |
LM2853MH-3.3 | IC 5 A SWITCHING REGULATOR, 725 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2853MH-3.3 vs LM2853MH-3.3 |
LM2853MHX-3.3 | 5A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | Texas Instruments | LM2853MH-3.3 vs LM2853MHX-3.3 |
LM2853MH-3.3/NOPB | 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 | Texas Instruments | LM2853MH-3.3 vs LM2853MH-3.3/NOPB |
LM2853MH-3.3/NOPB | IC SWITCHING REGULATOR, 725 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2853MH-3.3 vs LM2853MH-3.3/NOPB |