Part Details for LM285BXZ-1.2/LFT4 by Texas Instruments
Overview of LM285BXZ-1.2/LFT4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM285BXZ-1.2/LFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM285BXZ-1.2/LFT4-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 2000 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2203 | Buy Now |
DISTI #
926-LM285BXZ12LFT4
|
Mouser Electronics | Voltage References 1.235-V, -40C to +85C, micropower voltage reference diode 3-TO-92 RoHS: Compliant | 0 |
|
$1.1900 / $1.2100 | Order Now |
|
Ameya Holding Limited | IC VREF SHUNT 1.235V TO92-3 | 12445 |
|
RFQ |
Part Details for LM285BXZ-1.2/LFT4
LM285BXZ-1.2/LFT4 CAD Models
LM285BXZ-1.2/LFT4 Part Data Attributes:
|
LM285BXZ-1.2/LFT4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285BXZ-1.2/LFT4
Texas Instruments
1.235-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.98% | |
Width | 4.3 mm |
Alternate Parts for LM285BXZ-1.2/LFT4
This table gives cross-reference parts and alternative options found for LM285BXZ-1.2/LFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BXZ-1.2/LFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DIX3-1.2+ | Improved Precision Micropower Shunt Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM285BXZ-1.2/LFT4 vs LM4041DIX3-1.2+ |
LM4041EIM7-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM285BXZ-1.2/LFT4 vs LM4041EIM7-1.2/NOPB |
LM4041CH5TA | Two Terminal Voltage Reference, 1 Output, 1.225V, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | LM285BXZ-1.2/LFT4 vs LM4041CH5TA |
LM4041DIX3-1.2+T | Improved Precision Micropower Shunt Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM285BXZ-1.2/LFT4 vs LM4041DIX3-1.2+T |
LM4041DEX3-1.2+T | Improved Precision Micropower Shunt Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM285BXZ-1.2/LFT4 vs LM4041DEX3-1.2+T |
LM4041DIM7-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM285BXZ-1.2/LFT4 vs LM4041DIM7-1.2/NOPB |
LM4041D12IDCKR | 1.2-V precision micropower shunt voltage reference with 1% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM285BXZ-1.2/LFT4 vs LM4041D12IDCKR |
LM4041DIM7X-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM285BXZ-1.2/LFT4 vs LM4041DIM7X-1.2/NOPB |
LM4041EIM7X-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM285BXZ-1.2/LFT4 vs LM4041EIM7X-1.2/NOPB |