Part Details for LM2901N/NOPB by National Semiconductor Corporation
Overview of LM2901N/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2901N/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 806 |
|
RFQ | ||
|
Quest Components | 96 |
|
$0.6785 / $1.3570 | Buy Now | |
|
Rochester Electronics | LM2901-N Low offset, quad differential comparator, automotive grade RoHS: Compliant Status: Active Min Qty: 1 | 17288 |
|
$0.9185 / $1.0800 | Buy Now |
Part Details for LM2901N/NOPB
LM2901N/NOPB CAD Models
LM2901N/NOPB Part Data Attributes:
|
LM2901N/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2901N/NOPB
National Semiconductor Corporation
IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM2901N/NOPB
This table gives cross-reference parts and alternative options found for LM2901N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT393D | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM2901N/NOPB vs LMT393D |
LM193WD | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | STMicroelectronics | LM2901N/NOPB vs LM193WD |
LM193YD | Low power dual voltage comparator | STMicroelectronics | LM2901N/NOPB vs LM193YD |
LMT393DR2 | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM2901N/NOPB vs LMT393DR2 |
LMT393DR2 | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM2901N/NOPB vs LMT393DR2 |
TSM109ID | DUAL COMPARATOR AND VOLTAGE REFERENCE | STMicroelectronics | LM2901N/NOPB vs TSM109ID |
LM193YDT | Low power dual voltage comparator | STMicroelectronics | LM2901N/NOPB vs LM193YDT |
LM393WYDT | Low power dual voltage comparators | STMicroelectronics | LM2901N/NOPB vs LM393WYDT |
LM393WYD | Low power dual voltage comparators | STMicroelectronics | LM2901N/NOPB vs LM393WYD |
LM2901N | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | LM2901N/NOPB vs LM2901N |