Part Details for LM2901PT by ROHM Semiconductor
Overview of LM2901PT by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2901PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1980 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 45 |
|
$0.1390 / $0.1668 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 1584 |
|
$0.1668 / $0.5560 | Buy Now |
|
Ameya Holding Limited | LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2995 / $0.5092 | Buy Now |
|
ComSIT USA | GENERAL-PURPOSE OPERATIONAL AMPLIFIER/SIGNATURE COMPARATOR Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
LM2901PT
|
Avnet Silica | Comparator Quad �18V/36V 14-Pin TSSOP T/R (Alt: LM2901PT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for LM2901PT
LM2901PT CAD Models
LM2901PT Part Data Attributes:
|
LM2901PT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2901PT
ROHM Semiconductor
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for LM2901PT
This table gives cross-reference parts and alternative options found for LM2901PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901P | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | ROHM Semiconductor | LM2901PT vs LM2901P |
LM2901YPT | Low power quad voltage comparator | STMicroelectronics | LM2901PT vs LM2901YPT |
LM2901PT | Low power quad voltage comparator | STMicroelectronics | LM2901PT vs LM2901PT |