There are no models available for this part yet.
Overview of LM2902-SR by 3peak Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2902DRE4 | Texas Instruments | Quadruple Operational Amplifier 14-SOIC -40 to 125 | |
LM2902PWR | Texas Instruments | Quadruple Operational Amplifier 14-TSSOP -40 to 125 | |
LM2902KAVQPWRG4Q1 | Texas Instruments | Automotive Catalog Quadruple Operational Amplifier 14-TSSOP -40 to 125 |
CAD Models for LM2902-SR by 3peak Incorporated
Part Data Attributes for LM2902-SR by 3peak Incorporated
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
3PEAK INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
3Peak Incorporated
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.63 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.55 V/us
|
Supply Voltage Limit-Max
|
42 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1200
|
Width
|
3.9 mm
|