-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, bipolar op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902Q4T by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9135
|
Newark | Opamp, 1.3Mhz, -40 To 125Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:± 1.5V To ± 15V, 3V To 30V, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics LM2902Q4T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137280 |
|
$0.1140 | Buy Now |
DISTI #
LM2902Q4T
|
Avnet Americas | OP Amp Quad GP ?15V/30V 16-Pin QFN EP T/R - Tape and Reel (Alt: LM2902Q4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 |
|
$0.1061 | Buy Now |
DISTI #
51AC9135
|
Avnet Americas | OP Amp Quad GP ?15V/30V 16-Pin QFN EP T/R - Bulk (Alt: 51AC9135) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 1 Days Container: Bulk | 21244 Partner Stock |
|
$0.1290 / $0.3200 | Buy Now |
|
STMicroelectronics | Low power, bipolar op-amp RoHS: Compliant Min Qty: 1 | 5090 |
|
$0.1600 / $0.3300 | Buy Now |
DISTI #
LM2902Q4T
|
TME | IC: operational amplifier, 1.3MHz, 3÷30V, Ch: 4, QFN16, reel,tape Min Qty: 1 | 0 |
|
$0.1230 / $0.5130 | RFQ |
|
ComSIT USA | LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PQCC16 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
LM2902Q4T
|
Avnet Silica | OP Amp Quad GP 15V30V 16Pin QFN EP TR (Alt: LM2902Q4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
LM2902Q4T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 21000 |
|
$0.2240 / $0.2850 | Buy Now |
DISTI #
LM2902Q4T
|
EBV Elektronik | OP Amp Quad GP 15V30V 16Pin QFN EP TR (Alt: LM2902Q4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Four channels 150nA 0.4V/us 1.3MHz 7mV QFN-16-EP(3x3) Operational Amplifier ROHS | 24 |
|
$0.2232 / $0.4157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902Q4T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2902Q4T
STMicroelectronics
Low power, bipolar op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1200 mA | |
Supply Voltage Limit-Max | 33 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3 mm |