-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Comparator, Open-Drain, 2 Circuit, 8-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2903A-SR by 3peak Incorporated is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2903AVQPWRG4 | Texas Instruments | Dual Differential Comparator 8-TSSOP -40 to 125 | |
LM2903AVQDRG4 | Texas Instruments | Dual Differential Comparator 8-SOIC -40 to 125 | |
LM2903AVQDRG4Q1 | Texas Instruments | AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903A-SR
3peak Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM2903A-SR
3peak Incorporated
General Purpose Comparator, Open-Drain, 2 Circuit, 8-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3PEAK INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3Peak Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 2000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
The maximum operating temperature range for the LM2903A-SR is -40°C to 125°C.
Yes, the LM2903A-SR is designed for high-reliability applications and is qualified to automotive and industrial standards.
To ensure stability, use a minimum output capacitance of 10uF and an ESR of less than 5 ohms. Additionally, ensure that the input voltage is within the recommended range and that the device is properly decoupled.
The maximum input voltage that the LM2903A-SR can handle is 26V. Exceeding this voltage may damage the device.
Yes, the LM2903A-SR is suitable for battery-powered devices due to its low quiescent current and high efficiency.