Part Details for LM2903DMR2 by onsemi
Overview of LM2903DMR2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2903DMR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 920 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 736 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 2740 |
|
$0.3938 / $1.1250 | Buy Now |
|
Rochester Electronics | LM2903 - Dual differential comparator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1257 / $0.1479 | Buy Now |
|
Chip1Cloud | Low Offset Voltage Dual Comparators | 2500 |
|
RFQ | |
|
Win Source Electronics | IC COMP DUAL OFFSET LV 8-MICRO / Comparator | 220000 |
|
$0.2360 / $0.3540 | Buy Now |
Part Details for LM2903DMR2
LM2903DMR2 CAD Models
LM2903DMR2 Part Data Attributes:
|
LM2903DMR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2903DMR2
onsemi
Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM2903DMR2
This table gives cross-reference parts and alternative options found for LM2903DMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903DMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2903DMR2 | Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified | onsemi | LM2903DMR2 vs NCV2903DMR2 |