-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0726
|
Newark | Precision Comparator, Dual, 1.5 Us, Dip-8, Comparator Type:Precision, No. Of Channels:2Channels, Response Time/Propogation Delay:1.5Μs, Supply Voltage Range:± 1V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi LM2903NG Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK2220
|
Newark | Comparator Dual Ind Spec, 2903, Dip |Onsemi LM2903NG Min Qty: 2920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2050 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Rochester Electronics | LM2903 - Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, PDIP8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 300 |
|
$0.1173 / $0.1380 | Buy Now |
|
ComSIT USA | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8 RoHS: Compliant | Europe - 350 |
|
RFQ | |
DISTI #
4192767
|
Farnell | COMPARATOR DUAL IND SPEC, 2903, DIP RoHS: Compliant Min Qty: 2920 Lead time: 3 Weeks, 1 Days Container: Each | 300 |
|
$0.1973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2903NG
onsemi
Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2903NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903N | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, SOT-97-1, DIP-8, Comparator | NXP Semiconductors | LM2903NG vs LM2903N |
KA2903 | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM2903NG vs KA2903 |
LM2903N/NOPB | Low offset, dual differential comparator 8-PDIP -40 to 85 | Texas Instruments | LM2903NG vs LM2903N/NOPB |
LM2903N | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM2903NG vs LM2903N |
LM2903N | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, | Signetics | LM2903NG vs LM2903N |
LM2903N | Low power dual voltage comparator | STMicroelectronics | LM2903NG vs LM2903N |