-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7208
|
Newark | Low Power Comparator, Dual, 1.3Us, Dfn-8, Comparator Type:Low Power, No. Of Channels:2Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics LM2903Q2T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.4520 | Buy Now |
DISTI #
497-13503-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27391 In Stock |
|
$0.1527 / $0.5400 | Buy Now |
DISTI #
LM2903Q2T
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin UFSON T/R - Tape and Reel (Alt: LM2903Q2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0795 / $0.0829 | Buy Now |
DISTI #
511-LM2903Q2T
|
Mouser Electronics | Analog Comparators Dual LP Comparator 25nA 250mV 4mA RoHS: Compliant | 99142 |
|
$0.1520 / $0.3900 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 98842 |
|
$0.2500 / $0.3800 | Buy Now |
|
Future Electronics | LM2903 Series ±1 to 18 V /2 to 36 V Low Power Dual Voltage Comparator - DFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1490 / $0.1590 | Buy Now |
|
Future Electronics | LM2903 Series ±1 to 18 V /2 to 36 V Low Power Dual Voltage Comparator - DFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1490 / $0.1590 | Buy Now |
|
Future Electronics | LM2903 Series ±1 to 18 V /2 to 36 V Low Power Dual Voltage Comparator - DFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1490 / $0.1620 | Buy Now |
|
Future Electronics | LM2903 Series ±1 to 18 V /2 to 36 V Low Power Dual Voltage Comparator - DFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
LM2903Q2T
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin UFSON T/R - Tape and Reel (Alt: LM2903Q2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0795 / $0.0829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903Q2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2903Q2T
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |