-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9138
|
Newark | Tssop 8/Low Power Dual Op-Amp, Comparator Type:Low Power, No. Of Channels:2Channels, Response Time/Propogation Delay:500Ns, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM2903YPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13693 |
|
$0.0660 | Buy Now |
DISTI #
LM2903YPT
|
Avnet Americas | Comparator Dual ?18V/36V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM2903YPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 68000 |
|
$0.1232 | Buy Now |
DISTI #
51AC9138
|
Avnet Americas | Comparator Dual ?18V/36V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 51AC9138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 828 Partner Stock |
|
$0.3600 / $0.5500 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 13274 |
|
$0.2100 / $0.4900 | Buy Now |
DISTI #
LM2903YPT
|
TME | IC: comparator, low-power, Cmp: 2, 500ns, 2÷36V, SMT, TSSOP8 Min Qty: 1 | 0 |
|
$0.1540 / $0.4990 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
LM2903YPT
|
Avnet Silica | Comparator Dual �18V/36V 8-Pin TSSOP T/R (Alt: LM2903YPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 32000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 7mV 250nA TSSOP-8 Comparators ROHS | 1097 |
|
$0.1050 / $0.1712 | Buy Now |
DISTI #
LM2903YPT
|
EBV Elektronik | Comparator Dual �18V/36V 8-Pin TSSOP T/R (Alt: LM2903YPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 252000 |
|
Buy Now | |
|
LCSC | 7mV 250nA TSSOP-8 Comparators ROHS | 1098 |
|
$0.0930 / $0.1516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903YPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2903YPT
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2903YPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903YPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2903PT | STMicroelectronics | $0.1073 | Low power dual voltage comparator | LM2903YPT vs LM2903PT |