Part Details for LM2904 by Changjiang Electronics Tech (CJ)
Overview of LM2904 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Dual 1MHz 7mV SOP-8 Operational Amplifier ROHS | 1215 |
|
$0.0754 / $0.1330 | Buy Now |
|
LCSC | Dual 1MHz 7mV SOP-8 Operational Amplifier ROHS | 1215 |
|
$0.0769 / $0.1357 | Buy Now |
Part Details for LM2904
LM2904 CAD Models
Resources and Additional Insights for LM2904
Reference Designs related to LM2904
- TIDA-00429 DevSleep 功能与 TPS25940X
-
TIDA-00800 适用于 SensorTag 的菊花链温度传感器参考设计
The TIDA-00800 reference design entails 4 temperature sensors along a daisy chain in a cabling environment. The sensors connect to the SensorTag development platform via the UART interface where the information can be transmitted wirelessly. The Bluetooth low energy wireless technolog
-
Automotive Single-port USB Charging featuring LM43603 and TPS2543 Reference Design
Compact design for automotive single-port USB charging featuring the new synchronous 36V: 3A LM43603 SIMPLE SWITCHER and the TPS2543 USB Switch and Controller. LM2904 is used to provide cable droop compensation.
-
Power Solution for Automotive Audio Amplifiers
This reference design supports the supply for an audio amplifier: such as the TAS5414C-Q1 using the various DC/DC power switchers: LDOs: logic: clocks: and op amps. This reference design is also applicable in start/stop systems.Modifying this reference design can also create a power supply for a radio head unit.
-
PMP7916 汽车类电压质量模块的电源解决方案
The PMP7916 is a boost converter that can be used by a voltage quality module in a start-stop car to condition the battery voltage seen by electronic loads. For such a car to utilize existing electronic assemblies, input voltage to the assemblies is not allowed to dip to 6V during warm cranking o
-
700-W Automotive External Audio Amplifier Reference Design
This reference design contains a boost converter that provides 36.0-V @ 10.0-A continuous / 20.0-A peak from an input voltage of 9 to 16 V. It contains two premium Class-D audio amplifiers which provide 2x 175-W @ 4-Ω load (left and right channel) and 1x 350-W @ 2-Ω (subwoofer). The design is well suited for automotive audio external amplifier applications due to its thin profile and high-power output.
-
Automotive full-featured side mirror module reference design
The modern luxury side mirror includes many convenient features that allow for a better and safer experience for the driver beyond simple X-Y directional control of the mirror. This includes automatically dimming mirrors for glare reduction; mirror assembly folding to prevent damage in tight parking spaces; LED indicators for blind spot object detection: puddle lights and turn indicators; and heaters for defogging and deicing the mirror in cold conditions. The addition of each of these features necessitates more electronics: so there is a desire from automotive electronics designers for multi-function integrated solutions that are also scalable as the load requirements change. This reference design provides a starting point for these types of electronics design considerations in a small form factor solution.
1 - 5 of 7 reference designs