Part Details for LM2904 by Toshiba America Electronic Components
Overview of LM2904 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2904
LM2904 CAD Models
LM2904 Part Data Attributes
|
LM2904
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LM2904
Toshiba America Electronic Components
TRANSISTOR SMALL SIGNAL TRANSISTOR, SMV, 5 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMV, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Resources and Additional Insights for LM2904
Reference Designs related to LM2904
-
TIDA-00715 用于电压输出差分音频 DAC 的宽动态范围耳机驱动器参考设计
A low THD+N amplifier signal chain for driving headphones is presented. The design walks through various factors to consider in order to optimize performance based on customer needs.
-
CC2530BALUN-REFDES 具有优化的 JTI 片式不平衡变压器的 CC2530EM 参考设计
The CC2530EM reference design contains schematics and layout files for the CC2530 and contains one part from Johanson Technology interfacing the antenna (documented in AN081). The Johanson Technology part realizes the balun-, filter- an impedance matching-function and is custom made to be operate
-
Two Elements Lead-Acid 16V...32V@2A Battery Charger from 170VAC to 270VAC Reference Design
A quasi-resonant isolated flyback is employed to charge two lead-acid battery elements: starting from high-line mains. The converter accepts two external signals (referred to secondary side) to provide the reference voltages: which set output voltage and current. The converter shows good wide-range efficiency thanks to valley-switching modulation.