-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, bipolar op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9292
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM2904AHYPT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16666-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$0.7939 / $1.8700 | Buy Now |
DISTI #
LM2904AHYPT
|
Avnet Americas | Operational Amplifier IC’s Part 2 (MPP) - Tape and Reel (Alt: LM2904AHYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8508 / $0.8874 | Buy Now |
DISTI #
511-LM2904AHYPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, bipolar op-amp RoHS: Compliant | 1457 |
|
$0.8570 / $1.8700 | Buy Now |
|
STMicroelectronics | Low power, bipolar op-amp RoHS: Compliant Min Qty: 1 | 1457 |
|
$1.1000 / $1.8300 | Buy Now |
|
Future Electronics | LM2904AH Series 30 V 1.1 MHz Dual Independent Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.8400 | Buy Now |
|
Future Electronics | LM2904AH Series 30 V 1.1 MHz Dual Independent Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
DISTI #
LM2904AHYPT
|
Avnet Americas | Operational Amplifier IC’s Part 2 (MPP) - Tape and Reel (Alt: LM2904AHYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8508 / $0.8874 | Buy Now |
DISTI #
LM2904AHYPT
|
TME | IC: operational amplifier, 1.1MHz, 3÷30V, Ch: 2, TSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.3300 / $1.9800 | RFQ |
DISTI #
LM2904AHYPT
|
Avnet Silica | Operational Amplifier ICs Part 2 (MPP) (Alt: LM2904AHYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904AHYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904AHYPT
STMicroelectronics
Low power, bipolar op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.26,26 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3 mm |