Part Details for LM2904F-E2 by ROHM Semiconductor
Overview of LM2904F-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2904F-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.2424 / $0.7300 | Buy Now |
DISTI #
LM2904F-E2
|
Avnet Americas | OP Amp Dual GP 32V 8-Pin SOP Embossed T/R - Tape and Reel (Alt: LM2904F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2496 / $0.2842 | Buy Now |
DISTI #
755-LM2904F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense RoHS: Compliant | 2937 |
|
$0.2420 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Quest Components | 1788 |
|
$0.2940 / $0.7350 | Buy Now | |
DISTI #
LM2904F-E2
|
Avnet Americas | OP Amp Dual GP 32V 8-Pin SOP Embossed T/R - Tape and Reel (Alt: LM2904F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2496 / $0.2842 | Buy Now |
DISTI #
LM2904F-E2
|
Avnet Americas | OP Amp Dual GP 32V 8-Pin SOP Embossed T/R - Tape and Reel (Alt: LM2904F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2496 / $0.2842 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOP | 2260 |
|
$0.2154 / $0.2803 | Buy Now |
Part Details for LM2904F-E2
LM2904F-E2 CAD Models
LM2904F-E2 Part Data Attributes
|
LM2904F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2904F-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Width | 4.4 mm |