-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26-V, 1-MHz op amp 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2904ITP/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
847 In Stock |
|
$0.4926 / $1.2700 | Buy Now |
DISTI #
926-LM2904ITP/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 26-V, 1-MHz op amp 8-DSBGA -40 to 85 RoHS: Compliant | 455 |
|
$0.4920 / $1.2700 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | 136 |
|
$0.9445 / $1.8890 | Buy Now | |
|
Rochester Electronics | LM2904 - Dual general-purpose operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8988 |
|
$0.4723 / $0.5556 | Buy Now |
DISTI #
LM2904ITP/NOPB
|
TME | IC: operational amplifier, 1MHz, Ch: 2, DSBGA8, ±1.5÷13VDC,3÷26VDC Min Qty: 1 | 0 |
|
$0.5630 / $0.7980 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ 8MICROSMD | 60390 |
|
RFQ | |
|
LCSC | Dual 45nA 1MHz DSBGA-8 Operational Amplifier ROHS | 210 |
|
$0.5475 / $0.9026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904ITP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904ITP/NOPB
Texas Instruments
Dual, 26-V, 1-MHz op amp 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, MICRO, BUMP, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.285 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.575 mm | |
Slew Rate-Nom | 0.24 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.285 mm |