Part Details for LM2904N by Harris Semiconductor
Results Overview of LM2904N by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904N Information
LM2904N by Harris Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 398 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for LM2904N
LM2904N CAD Models
LM2904N Part Data Attributes
|
LM2904N
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2904N
Harris Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for LM2904N
This table gives cross-reference parts and alternative options found for LM2904N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2904N | STMicroelectronics | Check for Price | Low power, bipolar op-amp | LM2904N vs LM2904N |
LM2904N | Samsung Semiconductor | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8 | LM2904N vs LM2904N |
LM2904VN | onsemi | Check for Price | Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE | LM2904N vs LM2904VN |
LM2904N | Freescale Semiconductor | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | LM2904N vs LM2904N |
LM2904NG | onsemi | $0.1988 | Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE | LM2904N vs LM2904NG |
LM2904N/A+ | National Semiconductor Corporation | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | LM2904N vs LM2904N/A+ |
LM2904VN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LM2904N vs LM2904VN |
LM2904QP | Texas Instruments | Check for Price | Dual Operational Amplifier 8-PDIP -40 to 125 | LM2904N vs LM2904QP |
LM2904VN | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | LM2904N vs LM2904VN |