-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904PWRG3CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5500 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
595-LM2904PWRG3
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Op Amp RoHS: Compliant | 25542 |
|
$0.1040 / $0.4700 | Buy Now |
|
Bristol Electronics | 2989 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8 | 50 |
|
$0.1950 / $0.2340 | Buy Now |
|
Quest Components | DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8 | 2391 |
|
$0.1560 / $0.7800 | Buy Now |
|
Quest Components | DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8 | 4800 |
|
$1.8660 / $3.7320 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 700KHZ 8TSSOP | 86881 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 700KHZ 8TSSOP | 10500 |
|
RFQ | |
DISTI #
C1S746203094957
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2608 |
|
$0.0959 / $0.1290 | Buy Now |
|
CHIPMALL.COM LIMITED | LM358B LM2904B LM358 LM2904 36V 300V, LM358B LM2904B 3mVLM358BA LM2904BA 2mV 300A ESD2kVHBM EMI LM358B LM2904B , LM358B LM2904B SOT23-8 SOICTSSOP VSSOP | 500 |
|
$0.1216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904PWRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904PWRG3
Texas Instruments
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2904PWRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904PWRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904PWLE | Dual Operational Amplifier 8-TSSOP -40 to 125 | Texas Instruments | LM2904PWRG3 vs LM2904PWLE |