Datasheets
LM2931A by:

LM2931A

Part Details for LM2931A by STMicroelectronics

Overview of LM2931A by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2931A

Part # Distributor Description Stock Price Buy
Bristol Electronics   100
RFQ
Quest Components REGULATOR, 1 OUTPUT, BIPOLAR 96
  • 1 $2.5000
  • 12 $2.0000
  • 39 $1.5000
$1.5000 / $2.5000 Buy Now
Quest Components REGULATOR, 1 OUTPUT, BIPOLAR 34
  • 1 $3.8000
  • 10 $2.3750
  • 33 $2.0900
$2.0900 / $3.8000 Buy Now
Quest Components REGULATOR, 1 OUTPUT, BIPOLAR 19
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now

Part Details for LM2931A

LM2931A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2931A Part Data Attributes

LM2931A STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM2931A STMicroelectronics LM2931A
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 0.7 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.075%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.4 A
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 4%

LM2931A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931A by STMicroelectronics

  • Please alert me when LM2931A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2931A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2931A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: