There are no models available for this part yet.
Overview of LM2937ET-15/NOPB. by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2937ET-15/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 3-TO-220 -40 to 125 | |
LM2937ET-2.5/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 3-TO-220 -40 to 125 | |
LM2937ET-8.0/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 3-TO-220 -40 to 125 |
Price & Stock for LM2937ET-15/NOPB. by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC9367
|
Newark | Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Through Hole, Ic Case/Package:To-220, No. Of Pins:3Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2937ET-15/NOPB. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |