Part Details for LM2937ET-15/NOPB by National Semiconductor Corporation
Overview of LM2937ET-15/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2937ET-15/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3 | 344 |
|
$0.9602 / $2.0760 | Buy Now |
|
Quest Components | 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3 | 36 |
|
$1.2500 / $2.5000 | Buy Now |
|
Rochester Electronics | LM2937 500 mA Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$0.8578 / $1.0100 | Buy Now |
Part Details for LM2937ET-15/NOPB
LM2937ET-15/NOPB CAD Models
LM2937ET-15/NOPB Part Data Attributes
|
LM2937ET-15/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2937ET-15/NOPB
National Semiconductor Corporation
Regulator, 1 Output, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 26 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |